Kash U Terminal 20mm² Hole Ø4mm Partially Insulated Red |
12-2320
|
|
Despatched within 4 working days - 27 in stock
|
5+ £0.960
Price per unit Ex VAT
|
Red |
20mm² |
4 |
20 mm² (max) |
Red |
Partially Insulated |
20mm² |
24K027 |
PVC |
Gold plated |
4mm |
No |
M4 |
Fork Terminals |
Kash U Terminal 4mm² Hole Ø4mm Partially Insulated Red 1piece |
12-2327
|
|
Despatched within 4 working days - 6 in stock
|
25+ £0.178
Price per unit Ex VAT
|
Red |
4mm² |
12 |
4 mm² (max) |
Red |
Partially Insulated |
4mm² |
24K021 |
PVC |
Gold plated |
4mm |
No |
M4 |
Fork Terminals |
Kash U Terminal 4mm² 4mm Hole Partially Insulated Black 1piece |
12-2330
|
|
Despatched within 4 working days - 16 in stock
|
10+ £0.514
Price per unit Ex VAT
|
Silver |
4mm² |
12 |
4 mm² (max) |
Black |
Partially Insulated |
4mm² |
24K022 |
PVC |
Gold plated |
4mm |
No |
M4 |
Fork Terminals |
Kash U Terminal 20mm² Hole Ø 4mm Partly Insulated Black 1piece |
12-2331
|
|
Despatched within 4 working days - 26 in stock
|
5+ £1.19
Price per unit Ex VAT
|
Silver |
20mm² |
4 |
20 mm² (max) |
Black |
Partially Insulated |
20mm² |
24K028 |
PVC |
Gold plated |
4mm |
No |
M4 |
Fork Terminals |
Kash U Terminal 10mm² Hole Ø4mm Partially Insulated Red 1piece |
12-2334
|
|
|
10+ £0.520
Price per unit Ex VAT
|
Red |
10mm² |
8 |
10 mm² (max) |
Red |
Partially Insulated |
10mm² |
24K025 |
PVC |
Gold plated |
4mm |
No |
M4 |
Fork Terminals |
Kash U-Terminal 6mm² Hole Ø4mm Insulated Red 1piece |
12-2338
|
|
Available to back orderBack order, lead time 4 weeks
|
10+ £0.340
Price per unit Ex VAT
|
Red |
6mm² |
12 |
6 mm² (max) |
Red |
Insulated |
6mm² |
24K023 |
PVC |
Gold plated |
4mm |
No |
M4 |
Fork Terminals |