Kash U Terminal 4mm² Hole Ø4mm Partially Insulated Red 1piece

MPN
n/a
Brand
Kash
EAN-13
2050003846189
Order Code
12-2327
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.178
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Kash U terminal, model 24K021, is a partially insulated red crimp connector designed for 4 mm² cables. It features a 4 mm diameter hole and is ideal for secure electrical connections in various electrical applications. This single-piece U terminal is often used in automotive and industrial settings.
Colour Red
Insulation PVC
Maximum Wire Size mm2 4mm²
Maximum Wire Size AWG 12
Contact Material Gold plated
Cross-section range 4 mm² (max)
Factory colour Red
Hole Ø 4mm
Insulation Option Partially Insulated
max. cross section 4mm²
Misc Attribute 24K021
Support sleeve No
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot