Kash U-Terminal 6mm² Hole Ø4mm Insulated Red 1piece

MPN
n/a
Brand
Kash
EAN-13
2050003846202
Order Code
12-2338
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.340
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The Kash U terminal is a partially insulated 6 mm² spade connector with a 4 mm hole diameter. Manufactured by Kash, this red crimp connector is designed for secure electrical connections in various wiring applications. It is typically used in automotive, industrial, and electronic systems for reliable connectivity.
Colour Red
Insulation PVC
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 12
Contact Material Gold plated
Cross-section range 6 mm² (max)
Factory colour Red
Hole Ø 4mm
Insulation Option Insulated
max. cross section 6mm²
Misc Attribute 24K023
Support sleeve No
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot