Kash U Terminal 4mm² 4mm Hole Partially Insulated Black 1piece

MPN
n/a
Brand
Kash
EAN-13
2050003846196
Order Code
12-2330
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.514
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Kash U terminal is a partially insulated, black crimp connector designed for 4 mm² wires with a 4 mm hole diameter. Manufactured by Kash, this compact blade terminal is ideal for establishing secure electrical connections. Typical applications include automotive and industrial electrical systems where reliable wiring is crucial.
Colour Silver
Insulation PVC
Maximum Wire Size mm2 4mm²
Maximum Wire Size AWG 12
Contact Material Gold plated
Cross-section range 4 mm² (max)
Factory colour Black
Hole Ø 4mm
Insulation Option Partially Insulated
max. cross section 4mm²
Misc Attribute 24K022
Support sleeve No
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot