Kash U Terminal 10mm² Hole Ø4mm Partially Insulated Red 1piece

MPN
n/a
Brand
Kash
EAN-13
2050003846226
Order Code
12-2334
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.520
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
18 in stock, despatched in 4 working days

The Kash U terminal is a partially insulated red crimp connector with a 10 mm² capacity and a 4 mm hole diameter. Manufactured by Kash, it is designed for secure electrical connections. Typically used in various wiring applications, it ensures efficient conductivity and easy installation.
Colour Red
Insulation PVC
Maximum Wire Size mm2 10mm²
Maximum Wire Size AWG 8
Contact Material Gold plated
Cross-section range 10 mm² (max)
Factory colour Red
Hole Ø 4mm
Insulation Option Partially Insulated
max. cross section 10mm²
Misc Attribute 24K025
Support sleeve No
Thread Size M4
Type Fork Terminals

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot