Kash U Terminal 20mm² Hole Ø 4mm Partly Insulated Black 1piece

MPN
n/a
Brand
Kash
EAN-13
2050003846257
Order Code
12-2331
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The Kash U terminal is a partially insulated connector designed for secure electrical connections, with a 20 mm² capacity and a 4 mm hole diameter. Manufactured by Kash, this black crimp connector is commonly utilised for secure wire-to-terminal connections in electrical installations. Ideal for use in small appliances and automotive settings, the U terminal ensures a stable, long-lasting connection.
Colour Silver
Insulation PVC
Maximum Wire Size mm2 20mm²
Maximum Wire Size AWG 4
Contact Material Gold plated
Cross-section range 20 mm² (max)
Factory colour Black
Hole Ø 4mm
Insulation Option Partially Insulated
max. cross section 20mm²
Misc Attribute 24K028
Support sleeve No
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot