Kash U Terminal 20mm² Hole Ø4mm Partially Insulated Red

MPN
n/a
Brand
Kash
EAN-13
2050003846240
Order Code
12-2320
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.960
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The Kash U terminal is a crimp connector designed with a 20 mm² conductor size and a 4 mm hole diameter. Partially insulated and red in colour, it provides secure connections for electrical applications. Commonly used in automotive and industrial settings, this connector ensures reliable termination of wires.
Colour Red
Insulation PVC
Maximum Wire Size mm2 20mm²
Maximum Wire Size AWG 4
Contact Material Gold plated
Cross-section range 20 mm² (max)
Factory colour Red
Hole Ø 4mm
Insulation Option Partially Insulated
max. cross section 20mm²
Misc Attribute 24K027
Support sleeve No
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot