Martin Kaiser 780/sw Hot Wire Connector 2+PE Pins 10A Vertical Mount |
12-2241
|
|
Despatched within 4 working days - 93 in stock
|
5+ £1.37
Price per unit Ex VAT
|
Plug, vertical mount |
Black |
|
Polypropylene (V2) |
Housing installation, screw fixing |
|
C16 |
780 |
120°C |
Hot wire connector |
10A |
No |
Yes |
10A |
250V |
2 |
3 |
2 + PE |
Martin Kaiser 780/ws Hot Wire Connector 2+PE Pins 10A Vertical Mount White |
12-2242
|
|
Despatched within 4 working days - 35 in stock
|
3+ £1.39
Price per unit Ex VAT
|
Plug, vertical mount |
White |
|
Polypropylene (V2) |
Housing installation, screw fixing |
|
C16 |
780 |
120°C |
Hot wire connector |
10A |
No |
Yes |
10A |
250V |
2 |
3 |
2 + PE |
Martin Kaiser 783/gr Hot Wire Connector 2+PE Pins 10A Grey For Heat Devices |
12-2246
|
|
Despatched within 4 working days - 43 in stock
|
3+ £1.78
Price per unit Ex VAT
|
Socket, straight |
Grey |
Screws |
Polyamide 6 |
Straight C 15 |
|
C15 |
783 |
120°C |
Hot wire connector |
10A |
No |
Yes |
10A |
250V |
2 |
3 |
2 + PE |
Martin Kaiser 783/sw Hot Wire Connector 2+PE 10A Black 1piece for Heat Devices |
12-2247
|
|
Despatched within 4 working days - 574 in stock
|
3+ £1.75
Price per unit Ex VAT
|
Socket, straight |
Black |
Screws |
Polyamide 6 |
Straight C 15 |
|
C15 |
783 |
120°C |
Hot wire connector |
10A |
No |
Yes |
10A |
250V |
2 |
3 |
2 + PE |
Martin Kaiser 783/ws Hot Wire Connector 2+PE 10A White For Heat Devices |
12-2248
|
|
Despatched within 4 working days - 29 in stock
|
3+ £1.72
Price per unit Ex VAT
|
Socket, straight |
White |
Screws |
Polyamide 6 |
|
C 15 |
C15 |
783 |
120°C |
Hot wire connector |
10A |
No |
Yes |
10A |
250V |
2 |
3 |
2 + PE |
Martin Kaiser 793/gr Connector Socket Right Angle 2+PE 10A Grey For Heat Devices |
12-2249
|
|
Despatched within 4 working days - 37 in stock
|
3+ £1.96
Price per unit Ex VAT
|
Socket, right angle |
Grey |
Screws |
Polyamide 6 |
Angled, cable input below C 15 A |
|
C15A |
|
155°C |
Hot wire connector |
10A |
No |
Yes |
10A |
250V |
2 |
3 |
2 + PE |
Martin Kaiser 793/sw Hot Wire Connector 793 Right Angle 2+PE Black 10A |
12-2250
|
|
Despatched within 4 working days - 36 in stock
|
2+ £2.15
| 2+ |
£2.15 |
| 10+ |
£1.99 |
| 100+ |
£1.85 |
| 500+ |
£1.80 |
Price per unit Ex VAT
|
Socket, right angle |
Black |
Screws |
Polyamide 6 |
Angled, cable input below C 15 A |
|
C15A |
793 |
155°C |
Hot wire connector |
10A |
No |
Yes |
10A |
250V |
2 |
3 |
2 + PE |
Martin Kaiser 793/ws Wire Connector Socket 2+PE 10A Right Angle White |
12-2251
|
|
Despatched within 4 working days - 46 in stock
|
2+ £1.75
Price per unit Ex VAT
|
Socket, right angle |
White |
Screws |
Polyamide 6 |
Angled, cable input below C 15 A |
|
C15A |
793 |
155°C |
Hot wire connector |
10A |
No |
Yes |
10A |
250V |
2 |
3 |
2 + PE |