Martin Kaiser 780/ws Hot Wire Connector 2+PE Pins 10A Vertical Mount White

MPN
780/ws
Brand
Kaiser
EAN-13
4024881300888
Order Code
12-2242
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The Martin Kaiser 780/ws hot wire connector is a vertical mount plug with 2 pins plus PE, designed for high-temperature applications. It features a white housing with screw fixing, suitable for housing installations. This mains connector is typically used for secure and reliable power connections in electrical systems.
Type Hot wire connector
Current Rating 10A
Mounting Type Plug, vertical mount
Switch No
Colour White
Leading Contact (Pe) Yes
Material (details) Polypropylene (V2)
Misc Attribute 1 Housing installation, screw fixing
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Pins 3
Plug standard (IEC 60320) C16
Series 780
Temperature Range 120°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot