Martin Kaiser 793/sw Hot Wire Connector 793 Right Angle 2+PE Black 10A

MPN
793/sw
Brand
Kaiser
EAN-13
4024881300291
Order Code
12-2250
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.15
10+ £1.99
100+ £1.85
500+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The Martin Kaiser 793/sw is a right-angle hot wire connector with 2 pins plus PE, designed for high-temperature IEC applications. This black mains connector is rated at 10 A, making it suitable for reliable power connections. It is typically used in electronics where a durable and angled power plug is required.
Type Hot wire connector
Current Rating 10A
Mounting Type Socket, right angle
Switch No
Colour Black
Connection Screws
Leading Contact (Pe) Yes
Material (details) Polyamide 6
Misc Attribute 1 Angled, cable input below C 15 A
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Pins 3
Plug standard (IEC 60320) C15A
Series 793
Temperature Range 155°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot