Martin Kaiser 780/sw Hot Wire Connector 2+PE Pins 10A Vertical Mount

MPN
780/sw
Brand
Kaiser
EAN-13
4024881301052
Order Code
12-2241
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

The Martin Kaiser 780/sw hot wire connector is a vertical mount plug with 2 + PE pins, designed for high-temperature applications. It is a black mains connector suited for housing installations with screw fixing. This component is ideal for use in power distribution systems and electronic devices requiring a robust power plug.
Type Hot wire connector
Current Rating 10A
Mounting Type Plug, vertical mount
Switch No
Colour Black
Leading Contact (Pe) Yes
Material (details) Polypropylene (V2)
Misc Attribute 1 Housing installation, screw fixing
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Pins 3
Plug standard (IEC 60320) C16
Series 780
Temperature Range 120°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot