Martin Kaiser 793/ws Wire Connector Socket 2+PE 10A Right Angle White

MPN
793/ws
Brand
Kaiser
EAN-13
4024881300598
Order Code
12-2251
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The Martin Kaiser 793/ws is a high-temperature, right-angle connector with a total of 2 pins plus PE, designed for mains electrical applications. It features a white casing with a cable input positioned below, suitable for handling up to 10 amperes. This connector is typically used in applications requiring a reliable power connection, such as in industrial equipment or appliances.
Type Hot wire connector
Current Rating 10A
Mounting Type Socket, right angle
Switch No
Colour White
Connection Screws
Leading Contact (Pe) Yes
Material (details) Polyamide 6
Misc Attribute 1 Angled, cable input below C 15 A
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Pins 3
Plug standard (IEC 60320) C15A
Series 793
Temperature Range 155°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot