Martin Kaiser 793/gr Connector Socket Right Angle 2+PE 10A Grey For Heat Devices

MPN
793/gr
Brand
Kaiser
EAN-13
4024881300611
Order Code
12-2249
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The Martin Kaiser 793/gr hot wire connector is a grey, right-angle socket designed for high-temperature applications. It features 2 pins plus PE and handles up to 10 A. Ideal for connecting mains power, this compact connector is suitable for various electrical components and equipment.
Type Hot wire connector
Current Rating 10A
Mounting Type Socket, right angle
Switch No
Colour Grey
Connection Screws
Leading Contact (Pe) Yes
Material (details) Polyamide 6
Misc Attribute 1 Angled, cable input below C 15 A
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Pins 3
Plug standard (IEC 60320) C15A
Temperature Range 155°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot