Martin Kaiser 783/gr Hot Wire Connector 2+PE Pins 10A Grey For Heat Devices

MPN
783/gr
Brand
Kaiser
EAN-13
4024881300093
Order Code
12-2246
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The Martin Kaiser 783/gr hot wire connector is a high-temperature IEC connector socket, featuring a straight design and grey colour. It has 2 pins plus PE and a 10 A current rating, suitable for connecting mains power. Typical applications include use in electrical and electronic devices requiring reliable mains connectivity.
Type Hot wire connector
Current Rating 10A
Mounting Type Socket, straight
Switch No
Colour Grey
Connection Screws
Leading Contact (Pe) Yes
Material (details) Polyamide 6
Misc Attribute 1 Straight C 15
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Pins 3
Plug standard (IEC 60320) C15
Series 783
Temperature Range 120°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot