Martin Kaiser 783/ws Hot Wire Connector 2+PE 10A White For Heat Devices

MPN
783/ws
Brand
Kaiser
EAN-13
4024881300079
Order Code
12-2248
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The Martin Kaiser 783/ws hot wire connector is a white, straight socket with 2 pins plus protective earth, designed for high-temperature environments. It supports a current of up to 10 A and is ideal for use in mains connections. Its robust build makes it suitable for reliable power plug applications in various components and connectors settings.
Type Hot wire connector
Current Rating 10A
Mounting Type Socket, straight
Switch No
Colour White
Connection Screws
Leading Contact (Pe) Yes
Material (details) Polyamide 6
Misc Attribute 2 C 15
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Pins 3
Plug standard (IEC 60320) C15
Series 783
Temperature Range 120°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot