JST PHDR-10VS Socket Housing 10 Pins 2mm 2-Row PCB Connection |
04-4897
|
|
Despatched within 4 working days - 335 in stock
|
20+ £0.340
Price per unit Ex VAT
|
|
2 x 5 |
|
2 |
Cable mount |
Straight |
Ecru |
|
0.08 - 0.33mm² |
|
Copper alloy |
|
8mm |
(L x W x H) 11.9 x 5 x 8 mm |
11.9mm |
|
3A |
3A |
3A |
250V AC |
JST PHDR-12VS Socket 12-Pin 2-Row 2mm Spacing PCB Cable Connector |
04-4898
|
|
Despatched within 4 working days - 296 in stock
|
20+ £0.244
Price per unit Ex VAT
|
2 |
|
12 |
|
|
|
|
Copper alloy |
0.08 - 0.33mm² |
(L x W x H) 13.9 x 5 x 8 mm |
|
Ecru |
8mm |
|
13.9mm |
|
3A |
3A |
3A |
250V AC |
JST PHR-10 Socket 10 Pins 2mm Contact Audible Click Pre-Tin Coated |
04-4902
|
|
Despatched within 4 working days - 184 in stock
|
50+ £0.123
Price per unit Ex VAT
|
1 |
|
10 |
|
|
|
|
Copper alloy |
0.05 - 22mm² |
(L x W x H) 21.8 x 21.8 x 9.4 mm |
|
Ecru |
9.4mm |
|
21.8mm |
Connector pin strip, straight |
2A |
2A |
2A |
voltage:100V AC |
JST PHR-11 Socket Housing 11 Pin 2mm Spacing Audible Click Feature |
04-4903
|
|
Despatched within 4 working days - 51 in stock
|
25+ £0.169
Price per unit Ex VAT
|
|
11 |
|
1 |
Cable mount |
Straight |
Ecru |
|
0.05 - 22mm² |
|
Copper alloy |
|
9.4mm |
(L x W x H) 23.8 x 23.8 x 9.4 mm |
23.8mm |
Connector pin strip, straight |
2A |
2A |
2A |
voltage:100V AC |
JST PHR-12 Socket Housing 12 Pins 2mm Spacing Click-Lock Pre-Tin Coated |
04-4904
|
|
Despatched within 4 working days - 242 in stock
|
50+ £0.108
Price per unit Ex VAT
|
|
12 |
|
1 |
Cable mount |
Straight |
Ecru |
|
0.05 - 22mm² |
|
Copper alloy |
|
9.4mm |
(L x W x H) 25.8 x 25.8 x 9.4 mm |
25.8mm |
Connector pin strip, straight |
2A |
2A |
2A |
voltage:100V AC |
JST PHR-13 Socket Housing 13-Pin 2mm Spacing Click-Lock Tinned |
04-4905
|
|
Back order - 960 availableBack-order availability date - 28/10/2026
|
20+ £0.197
Price per unit Ex VAT
|
|
13 |
|
1 |
Cable mount |
Straight |
Ecru |
|
0.05 - 22mm² |
|
Copper alloy |
|
9.4mm |
(L x W x H) 27.8 x 24 x 9.4 mm |
27.8mm |
Connector pin strip, straight |
2A |
2A |
2A |
voltage:100V AC |
JST PHR-4 Socket 4-Pin 2mm Spacing Audible Click Detachable |
04-4909
|
|
Despatched within 4 working days - 1,814 in stock
|
100+ £0.036
Price per unit Ex VAT
|
1 |
|
4 |
|
|
|
|
Copper alloy |
0.05 - 22mm² |
(L x W x H) 9.8 x 9.8 x 9.4 mm |
|
Ecru |
9.4mm |
|
9.8mm |
Connector pin strip, straight |
2A |
2A |
2A |
voltage:100V AC |