JST PHR-11 Socket Housing 11 Pin 2mm Spacing Audible Click Feature

Image Representative of Range

JST PHR-11 Socket Housing 11 Pin 2mm Spacing Audible Click Feature

MPN
PHR-11
Brand
JST
EAN-13
2050002358355
Order Code
04-4903
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
25+ £0.169
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The JST socket housing cable PHR-11 is a high-quality connector manufactured by JST, featuring a total of 11 pins with a contact spacing of 2 mm. It is typically used in electronic applications where secure and reliable cable connections are necessary. Ideal for compact and efficient electronic assemblies, this product can be employed in consumer electronics, automotive, and industrial equipment.
Type Socket housing cable
Pitch 2mm
Number of Ways 11
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 0.05 - 22mm²
CS 2mm
Dimensions (L x W x H) 23.8 x 23.8 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 23.8mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal current - rounded value 2A
Nominal current (details) 2A
Nominal voltage (details) voltage:100V AC
Pins per row 11
Series PHR
Width 23.8mm

Reviews

Be the first to submit a review

Trustpilot