JST PHDR-10VS Socket Housing 10 Pins 2mm 2-Row PCB Connection

MPN
PHDR-10VS
Brand
JST
EAN-13
2050001026408
Order Code
04-4897
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.340
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 202 in stock

The JST PHDR-10VS socket housing cable features 10 pins with a contact spacing of 2 mm. Manufactured by JST, it is designed for reliable electrical connections. Typically used in consumer electronics, it is suitable for durable and compact wiring solutions.
Type Socket housing cable
Pitch 2mm
Number of Ways 2 x 5
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 0.08 - 0.33mm²
CS 2mm
Dimensions (L x W x H) 11.9 x 5 x 8 mm
Height 8mm
Industrial packaging No
Insulation Material Polyamide
Length 11.9mm
Material (details) PA 66 UL94V-0
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 5
Series PHD
Width 5mm

Reviews

Be the first to submit a review

Trustpilot