JST PHR-13 Socket Housing 13-Pin 2mm Spacing Click-Lock Tinned

Image Representative of Range

JST PHR-13 Socket Housing 13-Pin 2mm Spacing Click-Lock Tinned

MPN
PHR-13
Brand
JST
EAN-13
2050002358362
Order Code
04-4905
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.197
250+ £0.196
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 960 availableBack-order availability date - 22/09/2026

JST manufactures the PHR-13 socket housing cable with a total of 13 pins and a contact spacing of 2 mm. This component is ideal for creating secure electrical connections in various electronic applications. Typically used in consumer electronics and automotive systems, it ensures reliable performance in compact designs.
Type Socket housing cable
Pitch 2mm
Number of Ways 13
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 0.05 - 22mm²
CS 2mm
Dimensions (L x W x H) 27.8 x 24 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 27.8mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal current - rounded value 2A
Nominal current (details) 2A
Nominal voltage (details) voltage:100V AC
Pins per row 13
Series PHR
Width 24mm

Reviews

Be the first to submit a review

Trustpilot