JST PHR-10 Socket 10 Pins 2mm Contact Audible Click Pre-Tin Coated

MPN
PHR-10
Brand
JST
EAN-13
2050000918414
Order Code
04-4902
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £0.123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

JST manufactures the PHR-10 socket housing cable, featuring 10 pins with a contact spacing of 2 mm. It measures 21.8 x 4.5 x 6.4 mm and is part of their range of PCB connectors. This component is typically used in electronic applications requiring reliable connections on printed circuit boards.
Pitch 2mm
No. of Rows 1
No. of Ways 10
Case Material Polyamide
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Copper alloy
Cross Section 0.05 - 22mm²
CS 2mm
Dim (L x W x H) 21.8 x 21.8 x 9.4 mm
Factory colour Ecru
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 21.8mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal current - rounded value 2A
Nominal current (details) 2A
Nominal voltage (details) voltage:100V AC
Pins 10
Pins per row 10
Series PHR
Type Socket housing cable
Width 21.8mm

Reviews

Be the first to submit a review

Trustpilot