JST PHR-12 Socket Housing 12 Pins 2mm Spacing Click-Lock Pre-Tin Coated

MPN
PHR-12
Brand
JST
EAN-13
2050000918421
Order Code
04-4904
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £0.125
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 252 in stock

The JST socket housing cable PHR-12 is a connector with 12 pins and a contact spacing of 2 mm, ideal for various electronic applications. Manufactured by JST, it has dimensions of 25.8x4.5x6.4 mm, making it suitable for compact PCB connections. This component is typically used in electronic and electrical devices for secure and reliable connections.
Type Socket housing cable
Pitch 2mm
Number of Ways 12
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 0.05 - 22mm²
CS 2mm
Dimensions (L x W x H) 25.8 x 25.8 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 25.8mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal current - rounded value 2A
Nominal current (details) 2A
Nominal voltage (details) voltage:100V AC
Pins per row 12
Series PHR
Width 25.8mm

Reviews

Be the first to submit a review

Trustpilot