JST PHR-4 Socket 4-Pin 2mm Spacing Audible Click Detachable

MPN
PHR-4
Brand
JST
EAN-13
2050000918353
Order Code
04-4909
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £0.036
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,814 in stock

The JST socket housing PHR-4 by J.S.T. features a total of 4 pins with a contact spacing of 2 mm. It measures 9.8x4.5x6.4mm and is used for securing cable connections in electronic applications. Typically, it is employed in PCB connectors to ensure stable and reliable connectivity in various electronic devices.
Pitch 2mm
No. of Rows 1
No. of Ways 4
Case Material Polyamide
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Copper alloy
Cross Section 0.05 - 22mm²
CS 2mm
Dim (L x W x H) 9.8 x 9.8 x 9.4 mm
Factory colour Ecru
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 9.8mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal current - rounded value 2A
Nominal current (details) 2A
Nominal voltage (details) voltage:100V AC
Pins 4
Pins per row 4
Series PHR
Type Socket housing cable
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot