JST B10B-PH-K-S (LF)(SN) PH Pin Strip 10 Pins 2mm Spacing Audible Click |
04-4846
|
|
Despatched within 4 working days - 70 in stock
|
10+ £0.447
Price per unit Ex VAT
|
10 |
Tin plated |
Tin plated |
Perpendicular (to the PCB) |
Pin strip, straight |
|
(L x W x H) 21.9 x 4.5 x 9.4 mm |
21.9mm |
10 |
Built-in pin strip (standard) |
1 |
Polyamide |
Ecru |
wire-to-board |
Phosphor bronze |
2mm |
9.4mm |
No |
Polyamide |
PA 66 UL94V-0 |
JST B12B-PH-K-S (LF)(SN) PH Pin Strip 12 Pins 2mm Contact Spacing Pre-Tin Coated |
04-4850
|
|
|
10+ £0.520
Price per unit Ex VAT
|
12 |
|
|
Perpendicular (to the PCB) |
Pin strip, straight |
Tin plated |
(L x W x H) 25.9 x 4.5 x 9.4 mm |
25.9mm |
12 |
Built-in pin strip (standard) |
1 |
Polyamide |
Ecru |
wire-to-board |
Phosphor bronze |
2mm |
9.4mm |
No |
Polyamide |
PA 66 UL94V-0 |
JST B2B-PH-K-S (LF)(SN) PH Built-in Pin Strip 2 Pins 2mm Spacing Audible Click |
04-4857
|
|
Despatched within 4 working days - 13 in stock
|
50+ £0.076
Price per unit Ex VAT
|
2 |
Tin plated |
Tin plated |
Perpendicular (to the PCB) |
Pin strip, straight |
|
(L x W x H) 5.9 x 4.5 x 9.4 mm |
5.9mm |
2 |
Built-in pin strip (standard) |
1 |
Polyamide |
Ecru |
wire-to-board |
Phosphor bronze |
2mm |
9.4mm |
No |
Polyamide |
PA 66 UL94V-0 |
JST S10B-PH-K-S (LF)(SN) PH Pin Strip 10 Pins 2mm Spacing Pre-tinned |
04-4920
|
|
Despatched within 4 working days - 50 in stock
|
10+ £0.258
Price per unit Ex VAT
|
10 |
Tin plated |
Tin plated |
Parallel (to the PCB) |
Pin strip, right angle |
|
(L x W x H) 21.9 x 4.5 x 9.4 mm |
21.9mm |
10 |
Built-in pin strip (standard) |
1 |
Polyamide |
Ecru |
wire-to-board |
Phosphor bronze |
2mm |
9.4mm |
No |
Polyamide |
PA 66 UL94V-0 |
JST S12B-PH-K-S (LF)(SN) PH Pin Strip 12 Pins 2mm Spacing Pre-tin Coated |
04-4923
|
|
Despatched within 4 working days - 66 in stock
|
10+ £0.447
Price per unit Ex VAT
|
12 |
Tin plated |
Tin plated |
Parallel (to the PCB) |
Pin strip, right angle |
|
(L x W x H) 25.9 x 4.5 x 9.4 mm |
25.9mm |
12 |
Built-in pin strip (standard) |
1 |
Polyamide |
Ecru |
wire-to-board |
Phosphor bronze |
2mm |
9.4mm |
No |
Polyamide |
PA 66 UL94V-0 |
JST S2B-PH-K-S (LF)(SN) PH Pin Strip 2 Pins 2mm Spacing Detachable Pre-tinned |
04-4925
|
|
Despatched within 4 working days - 736 in stock
|
50+ £0.151
Price per unit Ex VAT
|
2 |
Tin plated |
Tin plated |
Parallel (to the PCB) |
Pin strip, right angle |
|
(L x W x H) 5.9 x 4.5 x 9.4 mm |
5.9mm |
2 |
Built-in pin strip (standard) |
1 |
Polyamide |
Ecru |
wire-to-board |
Phosphor bronze |
2mm |
9.4mm |
No |
Polyamide |
PA 66 UL94V-0 |