JST B12B-PH-K-S (LF)(SN) PH Pin Strip 12 Pins 2mm Contact Spacing Pre-Tin Coated

Image Representative of Range

JST B12B-PH-K-S (LF)(SN) PH Pin Strip 12 Pins 2mm Contact Spacing Pre-Tin Coated

MPN
B12B-PH-K-S (LF)(SN)
Brand
JST
EAN-13
2050000918544
Order Code
04-4850
Country of Origin
France
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.520
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The JST built-in pin strip, model B12B-PH-K-S (LF)(SN), features 12 pins with a contact spacing of 2 mm. This connector pin strip is commonly used in electronic devices for reliable PCB connections. With dimensions of 25.9 x 4.5 x 9.4 mm, it is suitable for compact and precise applications.
Type Built-in pin strip (standard)
Number of Positions 12
Number of Rows 1
Case Material Polyamide
Colour Ecru
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Tin plated
Cross Section 2mm
Dimensions (L x W x H) 25.9 x 4.5 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 25.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal Voltage voltage:100V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 12
Series PH
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot