JST B10B-PH-K-S (LF)(SN) PH Pin Strip 10 Pins 2mm Spacing Audible Click

MPN
B10B-PH-K-S (LF)(SN)
Brand
JST
EAN-13
2050000918537
Order Code
04-4846
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.447
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

JST manufactures this built-in pin strip connector, featuring 10 pins with a contact spacing of 2 mm. It is commonly used in PCB connectors due to its straight design and compact dimensions of 21.9x4.5x9.4 mm. This connector is suitable for applications requiring reliable electrical connections in small electronic devices.
Type Built-in pin strip (standard)
Number of Positions 10
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 21.9 x 4.5 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 21.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal Voltage voltage:100V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 10
Series PH
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot