JST S2B-PH-K-S (LF)(SN) PH Pin Strip 2 Pins 2mm Spacing Detachable Pre-tinned

MPN
S2B-PH-K-S (LF)(SN)
Brand
JST
EAN-13
2050000918551
Order Code
04-4925
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.151
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 736 in stock

The JST built-in pin strip, model S2B-PH-K-S (LF)(SN), is a compact, angled header with a 2 mm contact spacing and two pins. Measuring 5.9x4.5x9.4mm, this connector strip is commonly used in PCB applications. It is ideal for space-constrained electronic components requiring reliable and efficient connections.
Type Built-in pin strip (standard)
Number of Positions 2
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 5.9 x 4.5 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 5.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal Voltage voltage:100V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 2
Series PH
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot