JST S10B-PH-K-S (LF)(SN) PH Pin Strip 10 Pins 2mm Spacing Pre-tinned

MPN
S10B-PH-K-S (LF)(SN)
Brand
JST
EAN-13
2050000918636
Order Code
04-4920
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.260
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

JST manufactures the angled header connector strip with 10 pins, designed for a contact spacing of 2 mm. The compact dimensions of the part, measuring 21.9x4.5x9.4 mm, make it suitable for PCB applications. Typically used in electronic components and connectors, this component facilitates efficient electrical connections within circuits.
Type Built-in pin strip (standard)
Number of Positions 10
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 21.9 x 4.5 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 21.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal Voltage voltage:100V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 10
Series PH
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot