Jacob Hex Nuts Locknut 621182

Jacob Brand: Jacob
Jacob manufactures a range of locknuts in different materials including stainless steel, brass, and polyamide, suitable for secure fastening applications.
Description Image Product Buy Pricing (Ex VAT) Thread Size Colour Material Internal thread Length Maximum Temperature Min. temperature Spanner size IP Rating Type Halogen free
Jacob 50.212 ES Locknut M12 Stainless Steel Ecru 1pc
Jacob 50.212 ES Locknut M12 Stainless Steel Ecru 1pc
Standard range
Order code: 04-4704
MPN: 50.212 ES

Despatched within 4 working days - 67 in stock
1+ £5.79
Price per unit Ex VAT
M12 Stainless steel Stainless steel M12 2.8mm +200°C -60°C 14mm n/a Locknut No
Jacob 50.212 M Locknut M12 Brass Durable Single Piece Component
Jacob 50.212 M Locknut M12 Brass Durable Single Piece Component
Standard range
Order code: 04-4705
MPN: 50.212 M

Despatched within 4 working days - 885 in stock
20+ £0.402
Price per unit Ex VAT
M12 Brass Brass M12 2.8mm +200°C -60°C 15mm n/a Locknut No
Jacob 50.212 PA/SW Locknut M12 Polyamide Black RAL 9005 1pc
Jacob 50.212 PA/SW Locknut M12 Polyamide Black RAL 9005 1pc
Standard range
Order code: 04-4706
MPN: 50.212 PA/SW

Despatched within 4 working days - 558 in stock
50+ £0.110
Price per unit Ex VAT
M12 Black Polyamide M12 5mm +100°C -20°C 17mm n/a Locknut No
Jacob 50.212 PA7001 Locknut M12 Polyamide Silver-grey RAL 7001
Jacob 50.212 PA7001 Locknut M12 Polyamide Silver-grey RAL 7001
Standard range
Order code: 04-4707
MPN: 50.212 PA7001

Despatched within 4 working days - 123 in stock
50+ £0.105
Price per unit Ex VAT
M12 Silver Polyamide M12 5mm +100°C -20°C 17mm n/a Locknut No
Jacob 50.212 PA7035 Locknut M12 Polyamide Grey-White RAL 7035 1pc
Jacob 50.212 PA7035 Locknut M12 Polyamide Grey-White RAL 7035 1pc
Standard range
Order code: 04-4708
MPN: 50.212 PA7035

Despatched within 4 working days - 3,297 in stock
50+ £0.130
Price per unit Ex VAT
M12 Grey - white Polyamide M12 5mm +100°C -20°C 17mm n/a Locknut No
Jacob 50.216 ES Locknut M16 Stainless Steel Ecru 1pc
Jacob 50.216 ES Locknut M16 Stainless Steel Ecru 1pc
Standard range
Order code: 04-4709
MPN: 50.216 ES

Despatched within 4 working days - 44 in stock
1+ £5.45
Price per unit Ex VAT
M16 Stainless steel Stainless steel M16 2.8mm +200°C -60°C 19mm n/a Locknut No

Trustpilot