Jacob 50.216 ES Locknut M16 Stainless Steel Ecru 1pc

MPN
50.216 ES
Brand
Jacob
EAN-13
2050003908559
Order Code
04-4709
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Jacob 50.216 ES locknut is a stainless steel component with an M16 thread size, notable for its durability and resistance to corrosion. Its ecru finish offers aesthetic appeal alongside functional strength. Typically, this locknut is used in securing connections in industrial or engineering applications.
Thread Size M16
Colour Stainless steel
Material Stainless steel
IP Rating n/a
Type Locknut
Halogen free No
Internal thread M16
Length 2.8mm
Maximum Temperature +200°C
Min. temperature -60°C
Spanner size 19mm

Reviews

Be the first to submit a review

Trustpilot