Jacob 50.212 PA7035 Locknut M12 Polyamide Grey-White RAL 7035 1pc

MPN
50.212 PA7035
Brand
Jacob
EAN-13
2050003908566
Order Code
04-4708
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.130
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,076 in stock

The Jacob 50.212 PA7035 locknut is an M12 size manufactured from polyamide in a grey-white RAL 7035 colour. This locknut is designed to securely fasten components and is typically used in electrical and mechanical applications. Known for its durability and resistance to environmental factors, it is suitable for both indoor and outdoor use.
Thread Size M12
Colour Grey - white
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free No
Internal thread M12
Length 5mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 17mm

Reviews

Be the first to submit a review

Trustpilot