Jacob 50.212 PA/SW Locknut M12 Polyamide Black RAL 9005 1pc

MPN
50.212 PA/SW
Brand
Jacob
EAN-13
2050003908627
Order Code
04-4706
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.101
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

Jacob manufactures the 50.212 PA/SW locknut, which is M12 and made of black polyamide (RAL 9005). This durable locknut is designed for secure fastening in electrical installations. It is typically used in conjunction with cable glands for sealing and strain relief in cable management systems.
Thread Size M12
Colour Black
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free No
Internal thread M12
Length 5mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 17mm

Reviews

Be the first to submit a review

Trustpilot