Jacob 50.212 PA7001 Locknut M12 Polyamide Silver-grey RAL 7001

MPN
50.212 PA7001
Brand
Jacob
EAN-13
2050003909143
Order Code
04-4707
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.105
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

The Jacob 50.212 PA7001 locknut is a polyamide component designed in a silver-grey (RAL 7001) finish. It features an M12 size, making it suitable for securing cable glands and other threaded fittings. This product is typically utilised in electrical or mechanical applications where a reliable fastening solution is required.
Thread Size M12
Colour Silver
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free No
Internal thread M12
Length 5mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 17mm

Reviews

Be the first to submit a review

Trustpilot