Jacob 50.212 ES Locknut M12 Stainless Steel Ecru 1pc

MPN
50.212 ES
Brand
Jacob
EAN-13
2050003908528
Order Code
04-4704
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The Jacob 50.212 ES Locknut M12 is made of stainless steel and comes in an ecru colour. It is typically used to secure components in various machinery setups, providing durability and corrosion resistance. Ideal for applications requiring a strong, reliable fastening solution in industrial environments.
Thread Size M12
Colour Stainless steel
Material Stainless steel
IP Rating n/a
Type Locknut
Halogen free No
Internal thread M12
Length 2.8mm
Maximum Temperature +200°C
Min. temperature -60°C
Spanner size 14mm

Reviews

Be the first to submit a review

Trustpilot