Jacob 50.212 M Locknut M12 Brass Durable Single Piece Component

MPN
50.212 M
Brand
Jacob
EAN-13
2050003906197
Order Code
04-4705
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.402
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 885 in stock

The Jacob 50.212 M Locknut is made of brass and is designed for use with M12 fittings. Manufactured by Jacob, it features durable construction ideal for secure fastening. Typical applications include electrical installations and mechanical assemblies.
Thread Size M12
Colour Brass
Material Brass
IP Rating n/a
Type Locknut
Halogen free No
Internal thread M12
Length 2.8mm
Maximum Temperature +200°C
Min. temperature -60°C
Spanner size 15mm

Reviews

Be the first to submit a review

Trustpilot