Jacob Grommets Filler plug 621177

Jacob Brand: Jacob
The Jacob filler plugs are a range of polyamide components available in various colours and are designed for sealing or covering openings.
Description Image Product Buy Pricing (Ex VAT) Colour Diameter External thread Length Thread Length Type Halogen-free IP Rating Material Maximum Temperature Min. temperature
Jacob 10.2015 PA Filler Plug M20 Polyamide Silver-Grey RAL 7001
Jacob 10.2015 PA Filler Plug M20 Polyamide Silver-Grey RAL 7001
Standard range
Order code: 04-4678
MPN: 10.2015 PA

Despatched within 4 working days - 77 in stock
25+ £0.188
Price per unit Ex VAT
Silver-grey (RAL 7001) 24mm M20 10.5mm 6mm Filler plug No IP54 Polyamide +100°C -30°C
Jacob 10.2015PA/SW Filler Plug M20 Polyamide Black RAL 9005 1pc
Jacob 10.2015PA/SW Filler Plug M20 Polyamide Black RAL 9005 1pc
Standard range
Order code: 04-4679
MPN: 10.2015PA/SW

Despatched within 4 working days - 308 in stock
25+ £0.169
Price per unit Ex VAT
Black 24mm M20 10.5mm 6mm Filler plug No IP54 Polyamide +100°C -30°C
Jacob 10.2015PA7035 Filler Plug M20 Polyamide Grey-White 1pc
Jacob 10.2015PA7035 Filler Plug M20 Polyamide Grey-White 1pc
Standard range
Order code: 04-4680
MPN: 10.2015PA7035

Despatched within 4 working days - 708 in stock
25+ £0.174
Price per unit Ex VAT
Grey-white (RAL 7035) 24mm M20 10.5mm 6mm Filler plug No IP54 Polyamide +100°C -30°C
Jacob 10.2515 PA Filler Plug M25 Polyamide Silver-Grey RAL 7001 1pc
Jacob 10.2515 PA Filler Plug M25 Polyamide Silver-Grey RAL 7001 1pc
Standard range
Order code: 04-4681
MPN: 10.2515 PA

Despatched within 4 working days - 45 in stock
25+ £0.185
Price per unit Ex VAT
Silver-grey (RAL 7001) 30mm M25 13mm 8mm Filler plug No IP54 Polyamide +100°C -30°C
Jacob 10.2515PA/SW Filler Plug M25 Polyamide Black RAL 9005 1pc
Jacob 10.2515PA/SW Filler Plug M25 Polyamide Black RAL 9005 1pc
Standard range
Order code: 04-4682
MPN: 10.2515PA/SW

Despatched within 4 working days - 1,080 in stock
20+ £0.220
Price per unit Ex VAT
Black 30mm M25 13mm 8mm Filler plug No IP54 Polyamide +100°C -30°C
Jacob 10.2515PA7035 Filler Plug M25 Polyamide Grey-White RAL 7035 1pc
Jacob 10.2515PA7035 Filler Plug M25 Polyamide Grey-White RAL 7035 1pc
Standard range
Order code: 04-4683
MPN: 10.2515PA7035

Despatched within 4 working days - 273 in stock
25+ £0.216
Price per unit Ex VAT
Grey-white (RAL 7035) 30mm M25 13mm 8mm Filler plug No IP54 Polyamide +100°C -30°C

Trustpilot