Jacob 10.2015PA7035 Filler Plug M20 Polyamide Grey-White 1pc

MPN
10.2015PA7035
Brand
Jacob
EAN-13
2050003906043
Order Code
04-4680
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.174
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 738 in stock

The Jacob filler plug 10.2015PA7035 is a polyamide component in grey-white (RAL 7035) designed for M20 fittings. It is typically used to seal and protect unused openings in electrical enclosures. The durable material ensures a reliable fit and protection in various industrial applications.
Type Filler plug
Colour Grey-white (RAL 7035)
Diameter 24mm
External thread M20
Halogen-free No
IP Rating IP54
Length 10.5mm
Material Polyamide
Maximum Temperature +100°C
Min. temperature -30°C
Thread Length 6mm

Reviews

Be the first to submit a review

Trustpilot