Jacob 10.2515 PA Filler Plug M25 Polyamide Silver-Grey RAL 7001 1pc

MPN
10.2515 PA
Brand
Jacob
EAN-13
2050003906463
Order Code
04-4681
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.185
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The Jacob 10.2515 PA filler plug is made of polyamide and comes in a silver-grey colour, matching RAL 7001. This M25 size plug provides a secure seal for various applications, such as in cable management systems. It is typically used to close unused openings in electrical enclosures, protecting against dust and moisture.
Type Filler plug
Colour Silver-grey (RAL 7001)
Diameter 30mm
External thread M25
Halogen-free No
IP Rating IP54
Length 13mm
Material Polyamide
Maximum Temperature +100°C
Min. temperature -30°C
Thread Length 8mm

Reviews

Be the first to submit a review

Trustpilot