Jacob 10.2515PA/SW Filler Plug M25 Polyamide Black RAL 9005 1pc

MPN
10.2515PA/SW
Brand
Jacob
EAN-13
2050003906487
Order Code
04-4682
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.220
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,080 in stock

The Jacob 10.2515PA/SW filler plug is made from black polyamide (RAL 9005) and features an M25 thread. This component is typically used to seal and protect unused entries in various electrical enclosures. Its durable construction makes it suitable for both industrial and commercial applications.
Type Filler plug
Colour Black
Diameter 30mm
External thread M25
Halogen-free No
IP Rating IP54
Length 13mm
Material Polyamide
Maximum Temperature +100°C
Min. temperature -30°C
Thread Length 8mm

Reviews

Be the first to submit a review

Trustpilot