Jacob 10.2015 PA Filler Plug M20 Polyamide Silver-Grey RAL 7001

MPN
10.2015 PA
Brand
Jacob
EAN-13
2050003906388
Order Code
04-4678
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.171
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Jacob 10.2015 PA filler plug is made from durable polyamide in a silver-grey (RAL 7001) finish. This product, commonly used for sealing or covering holes in machinery or electrical panels, features an M20 thread size. With its robust construction, it provides reliable performance in diverse industrial applications.
Type Filler plug
Colour Silver-grey (RAL 7001)
Diameter 24mm
External thread M20
Halogen-free No
IP Rating IP54
Length 10.5mm
Material Polyamide
Maximum Temperature +100°C
Min. temperature -30°C
Thread Length 6mm

Reviews

Be the first to submit a review

Trustpilot