Jacob 10.2515PA7035 Filler Plug M25 Polyamide Grey-White RAL 7035 1pc

MPN
10.2515PA7035
Brand
Jacob
EAN-13
2050003905961
Order Code
04-4683
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.216
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 273 in stock

The Jacob 10.2515PA7035 filler plug is made of durable polyamide, coloured grey-white as per RAL 7035. It features an M25 thread size, making it suitable for sealing or blanking openings in machinery and electrical enclosures. This product is commonly used to protect against dust and liquid ingress in industrial and commercial applications.
Type Filler plug
Colour Grey-white (RAL 7035)
Diameter 30mm
External thread M25
Halogen-free No
IP Rating IP54
Length 13mm
Material Polyamide
Maximum Temperature +100°C
Min. temperature -30°C
Thread Length 8mm

Reviews

Be the first to submit a review

Trustpilot