Jacob 10.2015PA/SW Filler Plug M20 Polyamide Black RAL 9005 1pc

MPN
10.2015PA/SW
Brand
Jacob
EAN-13
2050003906166
Order Code
04-4679
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.169
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 308 in stock

The Jacob 10.2015PA/SW filler plug is made of black polyamide, matching RAL 9005, and is designed to fit M20 threads. It is typically used to seal or block unused cable entries and maintain enclosure ingress protection. This durable component is ideal for electrical and industrial applications, ensuring protection against dust and moisture.
Type Filler plug
Colour Black
Diameter 24mm
External thread M20
Halogen-free No
IP Rating IP54
Length 10.5mm
Material Polyamide
Maximum Temperature +100°C
Min. temperature -30°C
Thread Length 6mm

Reviews

Be the first to submit a review

Trustpilot