Jacob 50.612 ES Cable Gland Strain Relief M12 Stainless Steel 1pc |
04-4736
|
|
Despatched within 4 working days - 80 in stock
|
1+ £29.45
Price per unit Ex VAT
|
Stainless steel |
Stainless steel |
25mm |
14mm |
M12 |
IP68 |
Cable gland |
3mm |
M12 |
No |
+100°C |
-20°C |
6mm |
Jacob 50.612 M Cable Gland with Strain Relief M12 Brass 1pc |
04-4737
|
|
Despatched within 4 working days - 97 in stock
|
2+ £4.43
Price per unit Ex VAT
|
Brass |
Brass |
25mm |
14mm |
M12 |
IP68 |
Cable gland |
3mm |
M12 |
No |
+100°C |
-20°C |
6mm |
Jacob 50.612 M/EMV Cable Gland EMC with Strain Relief M12 Brass |
04-4738
|
|
Despatched within 4 working days - 80 in stock
|
1+ £5.54
Price per unit Ex VAT
|
Brass |
Brass |
25mm |
14mm |
M12 |
IP68 |
Cable gland |
3mm |
M12 |
No |
+100°C |
-20°C |
6mm |
Jacob 50.612 PA/SW Cable Gland with Strain Relief M12 Polyamide Black |
04-4739
|
|
Despatched within 4 working days - 4 in stock
|
10+ £0.482
Price per unit Ex VAT
|
Black |
Polyamide |
31mm |
15mm |
M12 |
IP68 |
Cable gland |
3mm |
M12 |
No |
+100°C |
-20°C |
6mm |
Jacob 50.612 PA7001 Cable Gland M12 Strain Relief Polyamide Silver-grey |
04-4740
|
|
Despatched within 4 working days - 117 in stock
|
10+ £0.854
Price per unit Ex VAT
|
Silver |
Polyamide |
31mm |
15mm |
M12 |
IP68 |
Cable gland |
3mm |
M12 |
No |
+100°C |
-20°C |
6mm |
Jacob 50.612 PA7035 M12 Cable Gland with Strain Relief Polyamide Grey-White |
04-4741
|
|
Despatched within 4 working days - 317 in stock
|
10+ £0.448
Price per unit Ex VAT
|
Grey - white |
Polyamide |
31mm |
15mm |
M12 |
IP68 |
Cable gland |
3mm |
M12 |
No |
+100°C |
-20°C |
6mm |