Jacob 50.612 PA/SW Cable Gland with Strain Relief M12 Polyamide Black

MPN
50.612 PA/SW
Brand
Jacob
EAN-13
2050003908788
Order Code
04-4739
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.482
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Jacob manufactures the 50.612 PA/SW cable gland, a black polyamide component designed with strain relief for secure cable management. This robust M12 gland is ideal for protecting cables in various electrical and industrial installations. Its durable construction and strain relief feature make it suitable for applications where reliable cable entry and environmental protection are crucial.
Thread Size M12
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 3mm
External thread M12
Halogen free No
Length 31mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 15mm
Terminal Ø (max.) 6mm

Reviews

Be the first to submit a review

Trustpilot