Jacob 50.612 PA7035 M12 Cable Gland with Strain Relief Polyamide Grey-White

MPN
50.612 PA7035
Brand
Jacob
EAN-13
2050003908832
Order Code
04-4741
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.448
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Jacob 50.612 PA7035 cable gland is manufactured from polyamide and features strain relief with an M12 size, finished in grey-white (RAL 7035). It is typically used in electrical and industrial applications for securing and protecting cables. Known for its durability and reliability, it is ideal for managing cable entry points in housings and panels.
Thread Size M12
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 3mm
External thread M12
Halogen free No
Length 31mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 15mm
Terminal Ø (max.) 6mm

Reviews

Be the first to submit a review

Trustpilot