Jacob 50.612 PA7001 Cable Gland M12 Strain Relief Polyamide Silver-grey

MPN
50.612 PA7001
Brand
Jacob
EAN-13
2050003909051
Order Code
04-4740
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.854
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

Jacob manufactures the 50.612 PA7001 cable gland, which features strain relief and an M12 fitting in durable polyamide, coloured silver-grey as per RAL 7001. This component is commonly used in cable management for securing and protecting cables in electrical installations. Suitable for both industrial and commercial environments, it ensures a secure and reliable connection.
Thread Size M12
Colour Silver
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 3mm
External thread M12
Halogen free No
Length 31mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 15mm
Terminal Ø (max.) 6mm

Reviews

Be the first to submit a review

Trustpilot