Jacob 50.612 ES Cable Gland Strain Relief M12 Stainless Steel 1pc

MPN
50.612 ES
Brand
Jacob
EAN-13
4064161268798
Order Code
04-4736
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The Jacob 50.612 ES Cable Gland provides strain relief and is constructed from stainless steel, ensuring durability and corrosion resistance. Designed with an M12 size, it’s suitable for securing cables in harsh environments, offering reliable protection and performance. This product is ideal for industrial applications requiring robust cable management solutions, such as manufacturing plants and outdoor electrical installations.
Thread Size M12
Colour Stainless steel
Material Stainless steel
IP Rating IP68
Type Cable gland
Clamp Ø 3mm
External thread M12
Halogen free No
Length 25mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 14mm
Terminal Ø (max.) 6mm

Reviews

Be the first to submit a review

Trustpilot