Jacob 50.612 M/EMV Cable Gland EMC with Strain Relief M12 Brass

MPN
50.612 M/EMV
Brand
Jacob
EAN-13
2050003908672
Order Code
04-4738
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £5.56 £5.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

The Jacob 50.612 M/EMV cable gland is a robust component manufactured from brass, designed for electromagnetic compatibility (EMC) and strain relief. Its M12 size makes it ideal for securing cables in electronic and industrial applications. This product is typically used in environments requiring reliable cable management and protection against mechanical stress.
Thread Size M12
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 3mm
External thread M12
Halogen free No
Length 25mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 14mm
Terminal Ø (max.) 6mm

Reviews

Be the first to submit a review

Trustpilot