Jacob 50.612 M Cable Gland with Strain Relief M12 Brass 1pc

MPN
50.612 M
Brand
Jacob
EAN-13
2050003908641
Order Code
04-4737
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

Jacob's 50.612 M cable gland features an M12 brass construction offering robust strain relief. It is ideal for securing cables while protecting them from mechanical stress. This product is suitable for industrial and electrical applications requiring durable cable management solutions.
Thread Size M12
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 3mm
External thread M12
Halogen free No
Length 25mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 14mm
Terminal Ø (max.) 6mm

Reviews

Be the first to submit a review

Trustpilot