IWH 010212 Trailer adapter 7-pin socket 13-pin plug Plastic Push-Fit

MPN
010212
Brand
IWH
EAN-13
4045914102125
Order Code
16-6133
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

IWH 010212 is a trailer adapter featuring a 7-pin socket and a 13-pin plug, constructed from durable plastic material with a convenient push-fit mechanism. This component, also known by its alternate description of 2368107, is designed for efficiently converting electrical connections between tow vehicles and trailers, supporting ease of installation and reliable performance. It is particularly suited for use in automotive and transportation industries, facilitating seamless integration with compatible towing systems to ensure proper communication of lighting and signal functions. Its robust construction and configuration are engineered to withstand the rigours of regular usage and varying environmental conditions, making it an essential tool in vehicle connectivity and trailer operations.
Type Trailer adapter
Colour Black
Connector (trailer) 13-pin plug
Connector (vehicle) 7-pin socket
Depth 50mm
Length 180mm
Material Plastic
Operating Voltage 12V
Width 120mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot