Sealey TB373 Trailer Jack - Weld-on Swivel Mount 250mm Travel - 900kg Capacity

MPN
TB373
Brand
Sealey
EAN-13
5024209959186
Order Code
89-5607
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty trailer jack with swivel mounting. Suitable for handling trailers with heavy nose weight. Integral swivel weld-on mounting.
  • Heavy-duty trailer jack with swivel mounting.
  • Suitable for handling trailers with heavy nose weight.
  • Integral swivel mounting.
  • Min./Max. Height: 230/480mm.
  • Model No. TB373
Type Trailer jack with swivel mount
Capacity 900kg
Maximum Height 480mm
Minimum Height 230mm
Nett Weight 4.62kg

Reviews

Be the first to submit a review

Trustpilot